Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No23100C
Order Code2062749
Product Range2300 Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No23100C
Order Code2062749
Product Range2300 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.02A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.02A
Product Range2300 Series
Power Inductor Case4.5mm x 4mm x 3.2mm
DC Resistance Max0.138ohm
Inductance Tolerance-
Product Length4.5mm
Product Width4mm
Product Height3.2mm
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
2300 Series
DC Resistance Max
0.138ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
1.02A
Saturation Current (Isat)
1.02A
Power Inductor Case
4.5mm x 4mm x 3.2mm
Inductance Tolerance
-
Product Width
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002