Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R685MC
Order Code2062743
Product Range2200RM Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R685MC
Order Code2062743
Product Range2200RM Series
Technical Datasheet
Inductance6.8mH
RMS Current (Irms)77mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range2200RM Series
Power Inductor Case7.8mm x 7mm x 7.5mm
DC Resistance Max22ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height7.5mm
Technical Specifications
Inductance
6.8mH
Inductor Construction
Unshielded
Product Range
2200RM Series
DC Resistance Max
22ohm
Product Length
7.8mm
Product Height
7.5mm
RMS Current (Irms)
77mA
Saturation Current (Isat)
-
Power Inductor Case
7.8mm x 7mm x 7.5mm
Inductance Tolerance
± 10%
Product Width
7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013