Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R475MC
Order Code2062742
Product Range2200RM Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R475MC
Order Code2062742
Product Range2200RM Series
Technical Datasheet
Inductance4.7mH
RMS Current (Irms)100mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case7.8mm x 7mm x 7.5mm
Product Range2200RM Series
DC Resistance Max13.2ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height7.5mm
Product Overview
The 2200RM series surface-mount Bobbin Wound Inductor is a surface mount alternative to our 2200R Series. It is a general purpose range of inductors suitable for low to medium current applications. Their small footprint makes them ideal for high density applications where a chip inductor will not cope with the power requirement. The maximum DC current occurs when either the inductance falls to 90% of its nominal value or when its temperature rise reaches 30°C, whichever is sooner.
- Low DC resistance
- Compact size
- Compatible with RoHS soldering systems
- Backward compatible with Sn/Pb soldering systems
- -40 to 85°C Operating free air temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
4.7mH
Inductor Construction
Unshielded
Power Inductor Case
7.8mm x 7mm x 7.5mm
DC Resistance Max
13.2ohm
Product Length
7.8mm
Product Height
7.5mm
RMS Current (Irms)
100mA
Saturation Current (Isat)
-
Product Range
2200RM Series
Inductance Tolerance
± 10%
Product Width
7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
Product traceability