Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTIMEC
Manufacturer Part NoRA3FTL620
Order Code1132901
Product RangeMultimec 3F
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTIMEC
Manufacturer Part NoRA3FTL620
Order Code1132901
Product RangeMultimec 3F
Technical Datasheet
Switch TerminalsSolder
Contact Current Max50mA
Contact Voltage DC Nom24V
Actuating Force300gf
Operating Force3N
Product RangeMultimec 3F
SVHCNo SVHC (17-Dec-2014)
Alternatives for RA3FTL620
1 Product Found
Product Overview
The RA3FTL620 is an illuminated Switch Body with green LED. The caps have clear lenses within the coloured moulding and can therefore be used with either colour LED. The transparent square cap is supplied with diffuser. Custom legends may be placed between cap and diffuser. The bezels are available and recommended for use with square caps.
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Contact Voltage DC Nom
24V
Operating Force
3N
SVHC
No SVHC (17-Dec-2014)
Contact Current Max
50mA
Actuating Force
300gf
Product Range
Multimec 3F
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001