Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTIMEC
Manufacturer Part NoRA3FTL600
Order Code1132954
Product RangeMultimec 3F Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTIMEC
Manufacturer Part NoRA3FTL600
Order Code1132954
Product RangeMultimec 3F Series
Technical Datasheet
Product RangeMultimec 3F Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max50mA
Actuating Force300gf
Contact Voltage DC Nom24V
Contact Rating50mA at 24VDC
Operating Force3N
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP67
IlluminationIlluminated
SVHCNo SVHC (17-Dec-2014)
Alternatives for RA3FTL600
2 Products Found
Product Overview
The RA3FTL600 is an illuminated SP through-hole Tactile Switch with momentary action, blue LED and high temperature PC terminals.
- -40 to 160°C Operating temperature range
- IP67 Protection rating
- 10000000-cycle Operating life
Applications
Industrial
Technical Specifications
Product Range
Multimec 3F Series
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
300gf
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
10mm x 10mm
Illumination
Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Operating Force
3N
IP Rating
IP67
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01