Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTIMEC
Manufacturer Part NoRA3ETL9-12.0
Order Code1132884
Product RangeMultimec 3E Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTIMEC
Manufacturer Part NoRA3ETL9-12.0
Order Code1132884
Product RangeMultimec 3E Series
Technical Datasheet
Switch TerminalsSolder
Product RangeMultimec 3E Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom24V
Actuating Force300gf
Operating Force3N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (17-Dec-2014)
Alternatives for RA3ETL9-12.0
2 Products Found
Product Overview
The RA3ETL9-12.0 is a single-pole single-throw through hole momentary action Tactile Switch with black actuator and 12mm in height, 1NO contact type. 3E series switches have a hole in the switch body for mounting caps. This switch series is used for mounting varimec caps.
- IP67 Protection rating (sealed)
- Low temperature range
- PBT UL94V-0 Housing and actuator
- 1000000 Cycles lifetime
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
24V
Operating Force
3N
Switch Dimensions (L x W)
10mm x 10mm
Illumination
Non Illuminated
Product Range
Multimec 3E Series
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
300gf
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001