Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTIMEC
Manufacturer Part NoRA3ETL9-10.4
Order Code1132883
Product RangeMultimec 3E
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTIMEC
Manufacturer Part NoRA3ETL9-10.4
Order Code1132883
Product RangeMultimec 3E
Technical Datasheet
Product RangeMultimec 3E
Switch TerminalsSolder
Contact Current Max50mA
Actuating Force300gf
Contact Voltage DC Nom24V
Operating Force3N
IlluminationNon Illuminated
SVHCNo SVHC (17-Dec-2014)
Alternatives for RA3ETL9-10.4
2 Products Found
Product Overview
The RA3ETL9-10.4 is a single-pole single-throw (SPST) through-hole momentary action Tactile Switch with SnCu + 2μNI + 3μSnPb terminals, PBT UL94VO housing and actuator. The MULTIMEC series switch is excellent for build-in, over-mould as well as under foil solutions because it can still function even if the overlay breaks and an upgrade can be done by changing the foil and not the PCB.
- Silicone rubber sealing + spring
- Stainless steel + 3μAg Contact spring
- 10000000 operations Lifetime
- IP67 Protection rating (sealed)
Applications
Industrial
Technical Specifications
Product Range
Multimec 3E
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Illumination
Non Illuminated
Switch Terminals
Solder
Actuating Force
300gf
Operating Force
3N
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001