Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTIMEC
Manufacturer Part NoRA3CTL9
Order Code1132875
Product RangeMultimec 3C Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTIMEC
Manufacturer Part NoRA3CTL9
Order Code1132875
Product RangeMultimec 3C Series
Technical Datasheet
Product RangeMultimec 3C Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleRound Button
Contact Voltage DC Nom24V
Actuating Force300gf
Contact Rating50mA at 24VDC
Operating Force3N
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (17-Dec-2014)
Alternatives for RA3CTL9
4 Products Found
Product Overview
The RA3CTL9 is a 1-pole through hole momentary action Tactile Switch with black actuator, 1NO contact type. The 3C switch series is excellent for build-in, over-mould as well as under foil solutions because it can still function even if the overlay breaks and an upgrade can be done by changing the foil and not the PCB.
- IP67 Protection rating (sealed)
- Low temperature range
- PBT UL94V-0 Housing and actuator
- 1000000 Cycles lifetime
Applications
Industrial
Technical Specifications
Product Range
Multimec 3C Series
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
10mm x 10mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Actuator Style
Round Button
Actuating Force
300gf
Operating Force
3N
IP Rating
IP67
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
