Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMULTIMEC
Manufacturer Part No3FTL680
Order Code1132902
Technical Datasheet
Switch TerminalsSolder
Product Range-
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Contact Current Max50mA
Actuating Force300gf
Contact Voltage DC Nom24V
Operating Force3N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10.1mm x 10.1mm
IP RatingIP67
IlluminationIlluminated
SVHCNo SVHC (12-Jan-2017)
Alternatives for 3FTL680
1 Product Found
Product Overview
The 3FTL680 is a single-pole through-hole illuminated 3F Switch with SnCu + 2μNI + 3μSnPb terminals, PBT UL94VO housing and red LED.
- PBT UL94VO actuator
- Stainless steel + 3μAg Contact spring
- IP67 Protection rating (sealed)
- 10000000 operations Lifetime
- -40 to +115°C Temperature range
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Actuating Force
300gf
Operating Force
3N
Switch Dimensions (L x W)
10.1mm x 10.1mm
Illumination
Illuminated
Product Range
-
Switch Mounting
Through Hole
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
