Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTIMEC
Manufacturer Part No1K0316
Order Code1132890
Technical Datasheet
For Use With3F Series Round Pushbutton Switches
Actuator / Cap ColourGrey
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 1K0316 is a grey Switch Cap suitable for use with the 3F series round pushbutton switches.
Applications
Industrial
Technical Specifications
For Use With
3F Series Round Pushbutton Switches
Product Range
-
Actuator / Cap Colour
Grey
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002