Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICORE / SOLDER
Manufacturer Part No1303125
Order Code1697892
Technical Datasheet
Flux Type-
Solder Alloy62, 36, 2 Sn, Pb, Ag
Melting Temperature179°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCLead (19-Jan-2021)
Technical Specifications
Flux Type
-
Melting Temperature
179°C
Weight - Imperial
1.102lb
SVHC
Lead (19-Jan-2021)
Solder Alloy
62, 36, 2 Sn, Pb, Ag
Weight - Metric
500g
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54