Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoSN62 505 0.46MM 250G REEL
Order Code419503
Also Known AsSN62 505 0.46MM 250G REEL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoSN62 505 0.46MM 250G REEL
Order Code419503
Also Known AsSN62 505 0.46MM 250G REEL
Technical Datasheet
Leaded / Lead FreeLeaded
Solder Alloy62, 36, 2 Sn, Pb, Ag
Flux TypeRosin
External Diameter - Metric0.46mm
External Diameter - Imperial0.018"
Weight - Metric250g
Melting Temperature179°C
Weight - Imperial8.818oz
Product Range-
Product Overview
Multicore 505 cored solder wires are designed to give fast and sustained wetting on both copper and brass. This can be demonstrated using spreading tests on both substrates under standard conditions. After 5 seconds area of spread is measured to form a comparative index indicating total flux efficacy
- Specially designed for Surface Mount and Related Technology applications
- Multicores of mildly activated, non-corrosive "505" rosin based flux
- Minimal amber coloured (rosin) residues do not require cleaning
- 62% Tin (Sn), 36% Lead (Pb), 2% Silver (Ag) Alloy
- Silver loaded alloy to minimise silver leaching from component terminations
- 179°C melting temperature (tip temperature approximately 320°C
- Fine diameter (0.46mm/26swg) - suitable for most SMT assembly, or rework
Technical Specifications
Leaded / Lead Free
Leaded
Flux Type
Rosin
External Diameter - Imperial
0.018"
Melting Temperature
179°C
Product Range
-
Solder Alloy
62, 36, 2 Sn, Pb, Ag
External Diameter - Metric
0.46mm
Weight - Metric
250g
Weight - Imperial
8.818oz
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26