Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoWB1
Order Code9662316
Technical Datasheet
Accessory TypeBoot
For Use WithF Connectors
No. of Positions1Ways
Strain Relief MaterialPP (Polypropylene)
Product Range-
Product Overview
The WB1 is a 1-way Weather Boot made of black PP (polypropylene). It has rubber basic and backshell connector. It is suitable for use with the F-series connectors and quick and simple connection for satellite TV cable RG6/CT100.
Applications
Industrial
Technical Specifications
Accessory Type
Boot
No. of Positions
1Ways
Product Range
-
For Use With
F Connectors
Strain Relief Material
PP (Polypropylene)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006