Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoVTX-146-300-155
Order Code1675092
Product RangeVTX
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoVTX-146-300-155
Order Code1675092
Product RangeVTX
Technical Datasheet
Power Rating300VA
Secondary Voltages2 x 55V
Secondary Current Nom2.73A
Winding TypeSingle Primary, Dual Secondary
Primary Voltages230V
Toroid CentreOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter125mm
Height54mm
Product RangeVTX
SVHCNo SVHC (07-Jul-2017)
Alternatives for VTX-146-300-155
1 Product Found
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Power Rating
300VA
Secondary Current Nom
2.73A
Primary Voltages
230V
Transformer Mounting
Chassis Mount
Outer Diameter
125mm
Product Range
VTX
Secondary Voltages
2 x 55V
Winding Type
Single Primary, Dual Secondary
Toroid Centre
Open
Transformer Terminals
Wire Leaded
Height
54mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8