Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoTQL100A
Order Code1898950
Technical Datasheet
Sensor Output TypeClosed Loop
Supply Voltage Range± 12V to ± 15V
Supply Voltage DC Min12V
Measured CurrentAC / DC / Pulsed
Accuracy±0.3% of I<sub>pn</sub>
Current Measuring Range DC-150A to 150A
Current Sensor TechnologyClosed Loop Hall Effect
Response Time2µs
Primary Current100A
Secondary Signal Type50mA
Accuracy %0.3%
Sensor MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
Alternatives for TQL100A
1 Product Found
Technical Specifications
Sensor Output Type
Closed Loop
Supply Voltage DC Min
12V
Accuracy
±0.3% of I<sub>pn</sub>
Current Sensor Technology
Closed Loop Hall Effect
Primary Current
100A
Accuracy %
0.3%
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Range
± 12V to ± 15V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-150A to 150A
Response Time
2µs
Secondary Signal Type
50mA
Sensor Mounting
Through Hole
Operating Temperature Max
80°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028