Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoTMA100A
Order Code1898955
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min14.25V
Supply Voltage Range± 15V
Measured CurrentAC / DC / Pulsed
Current Measuring Range DC-300A to 300A
Accuracy-
Current Measuring Range AC-300A to 300A
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current100A
Response Time10µs
Secondary Signal Type4V
Sensor MountingScrew Mount
Operating Temperature Min-15°C
Operating Temperature Max80°C
Product Range-
Alternatives for TMA100A
1 Product Found
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
± 15V
Current Measuring Range DC
-300A to 300A
Current Measuring Range AC
-300A to 300A
Primary Current
100A
Secondary Signal Type
4V
Operating Temperature Min
-15°C
Product Range
-
Supply Voltage DC Min
14.25V
Measured Current
AC / DC / Pulsed
Accuracy
-
Current Sensor Technology
Open Loop Hall Effect
Response Time
10µs
Sensor Mounting
Screw Mount
Operating Temperature Max
80°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065