Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoTH5A
Order Code1898957
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range± 15V
Measured CurrentAC / DC / Pulsed
Accuracy-
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current5A
Response Time5µs
Secondary Signal Type4V
Sensor MountingThrough Hole
Operating Temperature Min-15°C
Operating Temperature Max80°C
Product Range-
Product Overview
The TH5A is a hall effect Current Transducer with open loop voltage output. The device is made of flame-retardant plastic case and silicone encapsulate, using UL classified materials, ensures protection against environmental contaminants and vibration over a wide temperature and humidity range. It offers 2.5KVAC high isolation voltage between the measuring circuit and the current-carrying conductor.
- Highly reliable hall effect device
- Compact light weight
- Fast response time
- Excellent linearity of the output voltage over a wide input range
- <gt/>50KHz Excellent frequency response
- 12mA Nominal low power consumption
- Capable of measuring both DC and AC, both pulsed and mixed
- Extended operating temperature range
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Robotics, Automation & Process Control, Industrial, Logistics
Technical Specifications
Sensor Output Type
Voltage
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Open Loop Hall Effect
Response Time
5µs
Sensor Mounting
Through Hole
Operating Temperature Max
80°C
Supply Voltage Range
± 15V
Accuracy
-
Primary Current
5A
Secondary Signal Type
4V
Operating Temperature Min
-15°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01