Print Page
Image is for illustrative purposes only. Please refer to product description.
Alternatives for SS26
3 Products Found
Product Overview
The SS26 is a surface-mount Schottky Diode with moulded plastic case and solder plated terminals.
- Polarity indicated by cathode band
- Metal to silicon rectifier, majority carrier conduction
- Low forward voltage drop
- Easy pick and place
- High surge current capability
- Epitaxial construction
- 260°C/10-second High temperature soldering at terminals
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
60V
No. of Pins
2Pins
Forward Surge Current
50A
Average Forward Current
2A
Forward Voltage Max
700mV
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000226