Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSS25
Order Code1625257
Product RangeSS25
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage50V
Average Forward Current2A
Forward Voltage Max700mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeSS25
Qualification-
Product Overview
The SS25 is a surface mount Schottky Diode with moulded plastic case and pure tin-plated lead free terminals. It features low power loss, high efficiency and high surge current capability.
- Easy pick and place
- Metal to silicon rectifier, majority carrier conduction
- High current capability, low VF
- Epitaxial construction
- 260°C/10seconds High temperature soldering at terminals
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
2A
Forward Surge Current
50A
Diode Case Style
DO-214AA (SMB)
Reverse Recovery Time
-
Product Range
SS25
Repetitive Peak Reverse Voltage
50V
Forward Voltage Max
700mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093