Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSP112
Order Code1179934
Technical Datasheet
Contact ConfigurationDP3T
Switch Operation-
Switch MountingThrough Hole
Product Range-
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationVertical
Alternatives for SP112
1 Product Found
Product Overview
The SP112 is a double-pole 3-throw Slide Switch with top actuating, 0.3A 30VDC rated and 250±100g operating force. 3mm key travel, 230°C ±5°C for 3 seconds solderability and 250°C±5°C for 5 seconds soldering heat resistance.
- 10000 Cycles electrical lifetime
- 100MΩ Insulation resistance
- 500V Dielectric strength
Applications
Industrial
Technical Specifications
Contact Configuration
DP3T
Switch Mounting
Through Hole
Contact Current Max
300mA
Contact Voltage DC Max
30V
Switch Operation
-
Product Range
-
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20956