Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSOCKET, UHF BULKHEAD
Order Code1169707
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSOCKET, UHF BULKHEAD
Order Code1169707
Technical Datasheet
Connector TypeUHF Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG223
Contact MaterialPhosphor Bronze
Contact PlatingNickel Plated Contacts
Frequency Max300MHz
Connector MountingPanel Mount
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SOCKET, UHF BULKHEAD is a RG223U/RG266U UHF Bulkhead Socket with phosphor bronze centre contacts, nickel plated body and a polyoxymethylene insulator. This panel mount UHF/coaxial connector has solder termination.
- 50R Impedance
- 300MHz Frequency range
- 500V Maximum working voltage
- 500MR Insulation resistance
Applications
Communications & Networking, Aerospace, Defence, Military
Technical Specifications
Connector Type
UHF Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG223
Contact Plating
Nickel Plated Contacts
Connector Mounting
Panel Mount
SVHC
No SVHC (15-Jan-2018)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
300MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01939