Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSMBJ160CA-13-F
Order Code2306269
Product RangeSMBJ Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSMBJ160CA-13-F
Order Code2306269
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage160V
Clamping Voltage Max259V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage178V
Maximum Breakdown Voltage197V
Peak Pulse Power Dissipation600W
Qualification-
SVHCNo SVHC (17-Dec-2015)
Alternatives for SMBJ160CA-13-F
1 Product Found
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
160V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
178V
Peak Pulse Power Dissipation
600W
SVHC
No SVHC (17-Dec-2015)
TVS Polarity
Bidirectional
Clamping Voltage Max
259V
No. of Pins
2Pins
Maximum Breakdown Voltage
197V
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027