Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSA13A
Order Code1578902
Product RangeSA
Technical Datasheet
Product RangeSA
TVS PolarityUnidirectional
Reverse Standoff Voltage13V
Clamping Voltage Max21.5V
Diode Case StyleDO-15
No. of Pins2Pins
Minimum Breakdown Voltage14.4V
Maximum Breakdown Voltage15.9V
Peak Pulse Power Dissipation500W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (07-Jul-2017)
Alternatives for SA13A
2 Products Found
Product Overview
The SA series TVS Diode offers 500W peak pulse power capability on 10/1000µS waveform. It has less than 1ps from 0V to BV for unidirectional and 5ns for bidirectional fast response time types. It is available in unidirectional and bidirectional TVS devices.
- Glass passivated chip junction
- Excellent clamping capability
- 0.01% Repetition rate (duty cycle)
- Low incremental surge resistance
- <lt/>1µA above 10V Current ID
- -65 to 175°C Operating junction temperature range
Applications
Industrial
Technical Specifications
Product Range
SA
Reverse Standoff Voltage
13V
Diode Case Style
DO-15
Minimum Breakdown Voltage
14.4V
Peak Pulse Power Dissipation
500W
Diode Mounting
Through Hole
SVHC
No SVHC (07-Jul-2017)
TVS Polarity
Unidirectional
Clamping Voltage Max
21.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
15.9V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034