Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoS1K.
Order Code1625197
Product RangeS1K
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time1.5µs
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product RangeS1K
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The S1K is a Standard Diode with moulded plastic case and solderable lead-free pure tin-plated terminals. It is suitable for surface-mounted application.
- Polarity is indicated by cathode band
- Glass-passivated junction chip
- Low forward voltage drop
- High current capability
- Easy pick and place
- High surge current capability
- 260°C/10sec High temperature soldering at terminals
- High reliability grade (AEC-Q101 qualified)
Applications
Power Management, Industrial, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
1.5µs
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
S1K
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064