Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoRS2K.
Order Code1625189RL
Product RangeRS2K
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time500ns
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Product RangeRS2K
Qualification-
Alternatives for RS2K.
2 Products Found
Product Overview
The RS2K is a Surface-mount Diode with moulded plastic case and lead-free pure tin-plated terminals.
- Polarity is indicated by cathode band
- Glass-passivated junction chip
- Built-in strain-relief, ideal for automated placement
- Fast switching for high efficiency
- 260°C/10 Soldering temperature at terminals
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
500ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.3V
Forward Surge Current
50A
Diode Case Style
DO-214AA (SMB)
Product Range
RS2K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093