Print Page
Image is for illustrative purposes only. Please refer to product description.
Alternatives for RS1M.
1 Product Found
Product Overview
The RS1M is a Surface-mount Diode with moulded plastic case and pure tin-plated lead-free terminals.
- Polarity is indicated by cathode band
- Glass-passivated junction chip
- Built-in strain-relief, ideal for automated placement
- Fast switching for high efficiency
- 250°C/10 Seconds at terminals high temperature soldering
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Forward Voltage Max
1.3V
Forward Surge Current
30A
Average Forward Current
1A
Reverse Recovery Time
500ns
No. of Pins
2Pins
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064