Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-FC31G7210100C
Order Code1714775
Technical Datasheet
Connector to ConnectorFAKRA C Plug to U.FL Jack
Connector Type AU.FL Socket
Connector Type BFAKRA C Plug
Coaxial Cable Type1.37mm
Impedance50ohm
Cable Length - Imperial3.94"
Jacket ColourBlack
Cable Length - Metric100mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The R-FC31G7210100C is a 100mm black RF Coaxial Cable Assembly with UFL socket to FAKRA-C plug connection. This assembly performs up to 1.6GHz and offers 50R impedance.
- 60Vrms Maximum working voltage
- 200Vrms Minimum dielectric withstanding voltage
- 500MR Minimum insulator resistance
Applications
RF Communications
Technical Specifications
Connector to Connector
FAKRA C Plug to U.FL Jack
Connector Type B
FAKRA C Plug
Impedance
50ohm
Jacket Colour
Black
Product Range
-
Connector Type A
U.FL Socket
Coaxial Cable Type
1.37mm
Cable Length - Imperial
3.94"
Cable Length - Metric
100mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257