Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-FC31G0000150C
Order Code1714783
Technical Datasheet
Connector to ConnectorFAKRA C Plug to Free End
Connector Type AFAKRA C Plug
Connector Type BFree End
Coaxial Cable Type1.37mm
Impedance50ohm
Cable Length - Imperial5.91"
Cable Length - Metric150mm
Jacket ColourBlack
Product Range-
Product Overview
The R-FC31G0000150C is a 150mm black RF Coaxial Cable Assembly with FAKRA-C plug to tinned free end connection. This assembly performs up to 1.6GHz and offers 50Ω impedance.
- 60Vrms Maximum working voltage
- 200Vrms Minimum dielectric withstanding voltage
- 500MΩ Minimum insulator resistance
Applications
RF Communications
Technical Specifications
Connector to Connector
FAKRA C Plug to Free End
Connector Type B
Free End
Impedance
50ohm
Cable Length - Metric
150mm
Product Range
-
Connector Type A
FAKRA C Plug
Coaxial Cable Type
1.37mm
Cable Length - Imperial
5.91"
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04