Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS2FR
Order Code645771
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric62mm
External Width - Metric117mm
External Depth - Metric63mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial2.44"
External Width - Imperial4.61"
External Depth - Imperial2.48"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The PS2FR is a non-metallic in-line power supply Case moulded in black flame retardant ABS. The top and base are normally glued together although it is possible to drill the base and use self-tapping screws to hold them together.
- Attractive rugged appearance
- Case will house EI54, S35 or S147 size transformers and leave space for ancillary components
- Recessed holes designed to accept standard 9mm self adhesive feet
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
62mm
External Depth - Metric
63mm
Body Colour
Black
External Height - Imperial
2.44"
External Depth - Imperial
2.48"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
ABS
External Width - Metric
117mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.61"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12