Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001365
Order Code2770503
Technical Datasheet
Sleeving / Tubing TypeHook & Loop Multifilament
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter25mm
Length - Metric50m
Length - Imperial164ft
Product Range-
SVHCTo Be Advised
Product Overview
The PP001365 from Multicomp is a hook and loop multifilament cable wrap. It is a non expandable sleeving woven from polyester multifilament yarns. With the polyamide hook & loop it can be easily wrapped and closed over the cable bundle. It can be re-opened quickly to permit cables to be added or removed. Breakouts can be made simply by bringing cables out through hook and loop closure. This hook and loop multifilament cable wrap is widely used in industrial machinery, electrical appliances, audio and video cable applications.
- Spool length is 50m
- 25mm inner diameter and 95mm width
- Sleeving woven from polyester multifilament yarns
- Hook and loop material is polyamide and colour is black
- Operating temperature range from -50°C to +150°C
- 240 ±10°C melt point, VW-1 flammability
- Cutting tool is hot knife
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sleeving / Tubing Type
Hook & Loop Multifilament
Sleeving Colour
Black
Length - Metric
50m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
25mm
Length - Imperial
164ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36741