Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoPC301
Order Code1357331
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current30A
Rated Voltage450V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for PC301
1 Product Found
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
-
Conductor Area CSA
2.5mm²
Rated Current
30A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (17-Dec-2014)
No. of Positions
1Ways
Wire Size AWG Max
-
Wire Connection Method
Clamp
Rated Voltage
450V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001