Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoP6SMBJ5.0CA
Order Code9381708RL
Product RangeP6SMB
Technical Datasheet
Product RangeP6SMB
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9.2V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage7.25V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Alternatives for P6SMBJ5.0CA
8 Products Found
Product Overview
The P6SMB series TVS Diode offers 600W peak pulse power capability with a 10 x 1000µs waveform by 0.01% duty cycle. It is used for surface mounted application in order to optimize board space. It is available in unidirectional and bidirectional TVS devices.
- Built-in strain relief
- Glass passivated junction
- Excellent clamping capability
- <lt/>1ps from 0V to BV Minimum fast response time
- <lt/>1µA above 10V Current IR
- -65 to 150°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
P6SMB
Reverse Standoff Voltage
5V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
TVS Polarity
Bidirectional
Clamping Voltage Max
9.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.25V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236