Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVA-1063
Order Code1716725
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
LED Case Size7.6mm x 7.6mm
Bulb Size7.62mm x 7.62mm
Forward Current If30mA
Forward Voltage3.2V
Wavelength Typ465nm
Luminous Intensity150mcd
Viewing Angle130°
Lens ShapeSquare
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Alternatives for OVA-1063
3 Products Found
Product Overview
The OVA-1063 is a high power Super Flux LED with water clear lens, made of InGaN/sapphire chip.
- High luminance
- Mega brightness
- 5V at <lt/>100µA Reverse voltage
- -40 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Colour
Blue
LED Case Size
7.6mm x 7.6mm
Forward Current If
30mA
Wavelength Typ
465nm
Viewing Angle
130°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
7.62mm x 7.62mm
Forward Voltage
3.2V
Luminous Intensity
150mcd
Lens Shape
Square
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006