Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoOF117A
Order Code1623269
Technical Datasheet
Accessory TypeMount Bracket
For Use WithDC to DC Converters
Length80mm
Height-
Width71mm
Rail Material-
Fixing Centres-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
These special mounting brackets have been developed to accept a wide range of standard DC/DC converters for applications requiring either DIN Rail or Chassis mounting where a bespoke circuit board is not available. All units come complete with input and output terminals and the provision to fit an LED across the output.
Technical Specifications
Accessory Type
Mount Bracket
Length
80mm
Width
71mm
Fixing Centres
-
SVHC
No SVHC (07-Jul-2017)
For Use With
DC to DC Converters
Height
-
Rail Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075444
