Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoNC14
Order Code7257272
Technical Datasheet
For Use WithPipe 12mm to 32mm Diameter
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The NC14 is an adjustable Earth Clamp made of tin-plated phosphor bronze.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Accessory Type
Adjustable Earth Clamp with 135mm L Strap, Tin Plated Phosphor Bronze
Product Range
-
For Use With
Pipe 12mm to 32mm Diameter
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18