Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
- A compact vehicle DC to DC converter that plugs directly into a 12V car cigar lighter
- 1.5, 3, 4.5, 6, 7.5, 9, 12V selectable output
- Flush voltage selector switch to prevent any accidental switching of the output voltage
- Fully IC regulated output
- Current rating 1.5/3V=300mA, 4.5/6V=500mA, 7.5/9V=800mA, 12V=1.2A
- Outputs via 6 interchangeable output connectors
- Short circuit protection
- Automatic thermal and overload cut-off
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current Max
1.2A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
12V
No. of Outputs
1 Output
Output Voltage Nom
-
Product Range
-
Input Voltage DC Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18