Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMUR1660CT
Order Code1625174
Product RangeMUR16
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current16A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.5V
Reverse Recovery Time60ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-220AB
No. of Pins3 Pin
Product RangeMUR16
Qualification-
SVHCNo SVHC (07-Jul-2017)
Alternatives for MUR1660CT
2 Products Found
Product Overview
The MUR1660CT is an Ultrafast Power Diode with epoxy moulded case and lead-free pure tin-plated terminals. The power diode features high temperature glass passivated junction, high voltage capability to 600V and current derating at both case and ambient temperatures.
- All external surfaces corrosion-resistant and terminal leads are readily solderable finish
- Low leakage specified at 150°C case temperature
- 16A Peak rectified forward current
- 2°C/W Junction to case maximum thermal resistance
- -65 to + 175°C Operating temperature range
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
60ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
16A
Forward Voltage Max
1.5V
Forward Surge Current
100A
Diode Case Style
TO-220AB
Product Range
MUR16
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002531