Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ10005
Order Code1165888
Technical Datasheet
Transistor PolarityNPN
No. of Pins2Pins
Transistor MountingThrough Hole
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MJ10005 is a NPN silicon Darlington Power Transistor, designed for use in high voltage, high speed, power switching in inductive circuits where fall time is critical. They are particularly suited for line operated switch-mode applications.
- Switching regulators
- 1°C/W Junction-to-case thermal resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio, Power Management, Motor Drive & Control, Industrial
Technical Specifications
Transistor Polarity
NPN
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Pins
2Pins
Operating Temperature Max
200°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814