Print Page
Image is for illustrative purposes only. Please refer to product description.
13,950 In Stock
5,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | £0.0044 |
100+ | £0.0042 |
500+ | £0.0039 |
1000+ | £0.0032 |
2500+ | £0.0027 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
£0.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWR06X8201FTL
Order Code2447442
Technical Datasheet
Resistance8.2kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product Range-
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Product Overview
MCWR06X8201FTL is a high-quality SMD chip resistor suitable for a variety of electronic applications. Featuring a resistance value of 8.2Kohms, this resistor is designed for optimal performance with a power rating of 100mW. Its compact 0603 (1608 Metric) case style ensures easy integration into modern circuit boards, while the thick film construction provides excellent reliability and stability. Constructed with thick film technology, this resistor ensures consistent performance across a wide range of temperatures and conditions.
- 0603 case style allows for space-efficient placement on PCBs, ideal for compact electronic designs
- Precision tolerance of ±1%, delivers accurate resistance values, suitable for precision applications
- Designed for general-purpose use in consumer electronics, automotive, and industrial applications
- Rated for a maximum voltage of 50V, it supports a wide range of electronic circuits
Technical Specifications
Resistance
8.2kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
-
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jan-2019)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for MCWR06X8201FTL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002