Print Page
Image is for illustrative purposes only. Please refer to product description.
2,001 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £2.820 | 
| 250+ | £2.130 | 
| 500+ | £1.900 | 
| 1000+ | £1.700 | 
| 5000+ | £1.550 | 
Price for:Each
Minimum: 1
Multiple: 1
£2.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTC-10D06
Order Code2067379
Technical Datasheet
No. of Positions6Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Technical Specifications
No. of Positions
6Ways
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Technical Docs (1)
Alternatives for MCTC-10D06
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258