Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTA500/35
Order Code9532951
Product RangeMCTA
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTA500/35
Order Code9532951
Product RangeMCTA
Technical Datasheet
Power Rating500VA
Primary Voltages115V, 230V
Secondary Voltages2 x 35V
Winding TypeDual Primary, Dual Secondary
Toroid CentrePotted
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter139mm
Height59mm
Secondary Current Nom7.14A
Product RangeMCTA
SVHCTo Be Advised
Alternatives for MCTA500/35
2 Products Found
Product Overview
The Multicomp MCTA series are general purpose toroidal transformers with flying leads. They feature dual primary and dual secondary windings.
- Power rating ranges from 15VA to 1000VA
 - Secondary voltages ranges from 2 x 6VAC to 2 x 55VAC
 - Dual primary winding for connection in series or parallel only
 - Secondary windings can be connected in series or parallel or used independently
 - Double insulated primary lead-out
 - Flexible lead-out can be trimmed to any length without the need for removal of enamel
 - 100% electrical and flash tested
 - Multicomp products are rated 4.6 out of 5 stars
 - 12 month limited warranty *view Terms & Conditions for details
 - 96% of customers would recommend to a friend
 
Applications
Industrial, Power Management
Contents
Transformer, Dished mounting plate, 2 foam pads, Screw, Nut and Washer.
Technical Specifications
Power Rating
500VA
Secondary Voltages
2 x 35V
Toroid Centre
Potted
Transformer Terminals
Wire Leaded
Height
59mm
Product Range
MCTA
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
139mm
Secondary Current Nom
7.14A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.3