Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-102MHF
Order Code1864492
Product RangeMCSDRH73B Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-102MHF
Order Code1864492
Product RangeMCSDRH73B Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)270mA
Inductor ConstructionShielded
Saturation Current (Isat)250mA
Product RangeMCSDRH73B Series
Power Inductor Case7.3mm x 7.3mm x 3.55mm
DC Resistance Max6.072ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.55mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCSDRH73B-102MHF
1 Product Found
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
MCSDRH73B Series
DC Resistance Max
6.072ohm
Product Length
7.3mm
Product Height
3.55mm
RMS Current (Irms)
270mA
Saturation Current (Isat)
250mA
Power Inductor Case
7.3mm x 7.3mm x 3.55mm
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001