Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC1006-1R5MU
Order Code1864190
Product RangeMCSDC1006 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC1006-1R5MU
Order Code1864190
Product RangeMCSDC1006 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)6.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCSDC1006 Series
Power Inductor Case10mm x 9.8mm x 5.8mm
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCSDC1006-1R5MU
1 Product Found
Technical Specifications
Inductance
1.5µH
Inductor Construction
Unshielded
Product Range
MCSDC1006 Series
DC Resistance Max
0.018ohm
Product Length
10mm
Product Height
5.8mm
RMS Current (Irms)
6.4A
Saturation Current (Isat)
-
Power Inductor Case
10mm x 9.8mm x 5.8mm
Inductance Tolerance
± 20%
Product Width
9.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001