Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC1006-151KU
Order Code1864197
Product RangeMCSDC1006 Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC1006-151KU
Order Code1864197
Product RangeMCSDC1006 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)780mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case10mm x 9.8mm x 5.8mm
Product RangeMCSDC1006 Series
DC Resistance Max0.47ohm
Inductance Tolerance± 10%
Product Length10mm
Product Width9.8mm
Product Height5.8mm
Alternatives for MCSDC1006-151KU
2 Products Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
150µH
Inductor Construction
Unshielded
Power Inductor Case
10mm x 9.8mm x 5.8mm
DC Resistance Max
0.47ohm
Product Length
10mm
Product Height
5.8mm
RMS Current (Irms)
780mA
Saturation Current (Isat)
-
Product Range
MCSDC1006 Series
Inductance Tolerance
± 10%
Product Width
9.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002229