Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD43-560KU
Order Code1864107
Product RangeMCSD43 Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD43-560KU
Order Code1864107
Product RangeMCSD43 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)420mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCSD43 Series
Power Inductor Case4mm x 4.5mm x 3.2mm
DC Resistance Max0.937ohm
Inductance Tolerance± 10%
Product Length4mm
Product Width4.5mm
Product Height3.2mm
Alternatives for MCSD43-560KU
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Product Range
MCSD43 Series
DC Resistance Max
0.937ohm
Product Length
4mm
Product Height
3.2mm
RMS Current (Irms)
420mA
Saturation Current (Isat)
-
Power Inductor Case
4mm x 4.5mm x 3.2mm
Inductance Tolerance
± 10%
Product Width
4.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000537