Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD106-602KU
Order Code1864442
Product RangeMCSD106 Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD106-602KU
Order Code1864442
Product RangeMCSD106 Series
Technical Datasheet
Inductance6mH
RMS Current (Irms)270mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCSD106 Series
Power Inductor Case9mm x 10mm x 6.5mm
Inductor Case / Package-
DC Resistance Max14ohm
Inductance Tolerance± 10%
Product Length9mm
Product Width10mm
Product Height6.5mm
Product Overview
The MCSD106-602KU is a surface-mount Power Inductor with tin/copper termination. It offers that all termination shall exhibit a continuous solder coating free from defects for a minimum of 90% of the surface area of any individual lead.
- -55 to 130°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
6mH
Inductor Construction
Unshielded
Product Range
MCSD106 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
270mA
Saturation Current (Isat)
-
Power Inductor Case
9mm x 10mm x 6.5mm
DC Resistance Max
14ohm
Product Length
9mm
Product Height
6.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001