Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC5018-1R8MU
Order Code1864067
Product RangeMCSC Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC5018-1R8MU
Order Code1864067
Product RangeMCSC Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMCSC Series
Power Inductor Case12.6mm x 12.6mm x 12.7mm
DC Resistance Max0.00343ohm
Inductance Tolerance± 20%
Product Length12.6mm
Product Width12.6mm
Product Height12.7mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
MCSC Series
DC Resistance Max
0.00343ohm
Product Length
12.6mm
Product Height
12.7mm
RMS Current (Irms)
16A
Saturation Current (Isat)
-
Power Inductor Case
12.6mm x 12.6mm x 12.7mm
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003909