Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC5015-1R2MU
Order Code1864066RL
Product RangeMCSC Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC5015-1R2MU
Order Code1864066RL
Product RangeMCSC Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)18.5A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMCSC Series
DC Resistance Max0.0028ohm
Inductance Tolerance± 20%
Product Length12.6mm
Product Width12.6mm
Product Height12.7mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCSC5015-1R2MU
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
MCSC Series
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
18.5A
Saturation Current (Isat)
-
DC Resistance Max
0.0028ohm
Product Length
12.6mm
Product Height
12.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629