Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCSC4015-R15MU
Order Code1864064
Product RangeMCSC Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCSC4015-R15MU
Order Code1864064
Product RangeMCSC Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMCSC Series
Power Inductor Case10mm x 10mm x 4.3mm
DC Resistance Max610µohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height4.3mm
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
MCSC Series
DC Resistance Max
610µohm
Product Length
10mm
Product Height
4.3mm
RMS Current (Irms)
27A
Saturation Current (Isat)
-
Power Inductor Case
10mm x 10mm x 4.3mm
Inductance Tolerance
± 20%
Product Width
10mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001