Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC4015-2R5MU
Order Code1864068
Product RangeMCSC Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC4015-2R5MU
Order Code1864068
Product RangeMCSC Series
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMCSC Series
Power Inductor Case10mm x 10mm x 4mm
DC Resistance Max8000µohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
2.5µH
Inductor Construction
Shielded
Product Range
MCSC Series
DC Resistance Max
8000µohm
Product Length
10mm
Product Height
4mm
RMS Current (Irms)
11.5A
Saturation Current (Isat)
-
Power Inductor Case
10mm x 10mm x 4mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002117